
Right-angle, SPST pushbutton switch featuring an Off-(On) momentary function. This component offers PC tail termination and a gold/nickel plated brass contact material. Rated for 20V AC/DC, it boasts an electrical life of 80,000 cycles and operates within a -30°C to 85°C temperature range. The black nylon and glass actuator has a 2.54mm diameter and 5.08mm length. This RoHS compliant switch is supplied in bulk packaging.
TE Connectivity TSPD11CGRA004 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 2.54mm |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSPD11CGRA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.