
TE Connectivity TSV250-130-B-0.5 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Trip Current | 260mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TSV250-130-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.
