Surface mount PTC thermistor designed for overcurrent protection. Features a hold current of 130mA and a trip current of 260mA, with a maximum operating voltage of 60V DC. This component offers a maximum current rating of 3A and a power dissipation of 1.5W, operating within a temperature range of -40°C to 85°C. Approved by UL, CSA, and TUV, it is supplied in tape and reel packaging.
TE Connectivity TSV250-130F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 2s |
| Trip Current | 260mA |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSV250-130F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.