TE Connectivity TSV250-130F-B-0.5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 2s |
| Trip Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSV250-130F-B-0.5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.