
SPST toggle switch featuring PC pins for through-hole mounting. Offers a 20V AC/DC voltage rating with a 0.4VA contact rating and 80,000 electrical cycles. Includes a short baton lever actuator with a brass, stainless steel, or thermoplastic construction and gold-plated copper alloy contacts. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity TT11AGPC1 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass, Stainless Steel, Thermoplastic |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT11AGPC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.