SPDT toggle switch featuring a long baton lever and PC pins for right-angle, through-hole mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA current capacity and 400mA continuous rating. Gold-plated copper alloy contacts provide 80,000 electrical cycles. Operates within a -30°C to 85°C temperature range and is sealable. UL94 V-0 flammability rating.
TE Connectivity TT11DGRA9T1/4 technical specifications.
| Actuator Length | 10.69mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT (Tiny) |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT11DGRA9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.