TE Connectivity TT11EGPC5T1/4004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Stainless Steel, Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PC Mount |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT11EGPC5T1/4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.