
SPST toggle switch featuring a black, round brass actuator with a 10.19mm length. This panel-mount switch offers a 3A current rating at 125VAC and 28VDC, with silver-plated gold contacts and a 20,000 cycle electrical life. It operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated. Termination is via wire lug, and the switch is sealable.
TE Connectivity TT13A6T0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-Off |
| Termination | Lug |
| Throw Configuration | SPDT, SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT13A6T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.