TE Connectivity TT13A9T1/404 technical specifications.
| Contact Plating | Silver |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT13A9T1/404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.