TE Connectivity TT21NGPC9T1/4 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Nickel |
| Depth | 9.22mm |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT21NGPC9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.