TE Connectivity TT21NGPC9T1/404 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Package/Case | 404 |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 9.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT21NGPC9T1/404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.