
TE Connectivity TT21NGRA1 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Nickel |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT21NGRA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.