DPDT toggle switch featuring PC pin termination for through-hole mounting. Offers a right-angle orientation with a short baton lever actuator made of brass. Contact material is gold with gold plating, rated for 20VAC/20VDC and 0.4VA, with an electrical life of 80,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. Sealable and non-illuminated.
TE Connectivity TT21NGRA1ES technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT21NGRA1ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.