DPDT toggle switch featuring a straight, baton lever actuator made of brass with a black finish. This panel mount switch offers wire wrap termination and a gold-plated copper alloy contact material. Rated for 20VAC and 20VDC with a 0.4VA power handling capacity, it boasts an electrical life of 80,000 cycles. Operating within a temperature range of -30°C to 85°C, it meets UL94 V-0 flammability standards.
TE Connectivity TT21NGWW2T technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TT |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT21NGWW2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.