TE Connectivity TT21PAGPC9T1/4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | TT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TT21PAGPC9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.