
DPST toggle switch featuring a 3A current rating at 125VAC/28VDC. This panel-mount switch offers a long baton lever with wire lug termination and a straight orientation. Constructed with a thermoplastic body and brass actuator, it boasts an electrical life of 20,000 cycles and a flammability rating of UL94 V-0. Operating within a temperature range of -30°C to 85°C, this RoHS compliant, sealable switch is UL approved.
TE Connectivity TT23K9T1/4 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-Off |
| Termination | Lug |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT23K9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.