TE Connectivity TT23N2T technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Nickel, Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TT |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT23N2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.