TE Connectivity TTE21NGRA1ES technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Manufacturer Series | TTE-ES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TTE21NGRA1ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.