TE Connectivity TTE41NGWW2T technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | Wire Wrap |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTE41NGWW2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.