TE Connectivity TTE43N9T1/4E technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT (Tiny) |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TTE43N9T1/4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.