TE Connectivity TTI8008-SM technical specifications.
| Width | 13.97 |
| Length | 16.9926 |
| Manufacturer Series | TTI8008-SM |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TTI8008-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.