TE Connectivity TTI8239-SM technical specifications.
| Technology | Toroid |
| Inductance | 1.57uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Lead Style | Radial |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity TTI8239-SM to view detailed technical specifications.
No datasheet is available for this part.