TE Connectivity TVA270RSA-L technical specifications.
| Capacitance | 25pF |
| Hold Current | 150mA |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Series | SiBar |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVA270RSA-L to view detailed technical specifications.
No datasheet is available for this part.