TE Connectivity TVB006RSC-L technical specifications.
| Capacitance | 75pF |
| Package/Case | DO-214AC |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RMS Current (Irms) | 41A |
| RoHS Compliant | No |
| Series | SiBar |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB006RSC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.