
TE Connectivity TVB058SA-L technical specifications.
| Capacitance | 80pF |
| Package/Case | DO-214AC |
| Current Rating | 20A |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Series | SiBar |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB058SA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.