TE Connectivity TVB058SC-L technical specifications.
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB058SC-L to view detailed technical specifications.
No datasheet is available for this part.