TE Connectivity TVB065NSC-L technical specifications.
| Capacitance | 198pF |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SiBar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB065NSC-L to view detailed technical specifications.
No datasheet is available for this part.