The TVB170SC is a SIDAC from TE Connectivity with a capacitance of 125pF and a current rating of 350A. It is packaged in an SMB case and is available on tape and reel. The device operates over a temperature range of -40°C to 125°C and has a peak pulse current of 400A. The TVB170SC is not RoHS compliant due to containing lead.
TE Connectivity TVB170SC technical specifications.
| Capacitance | 125pF |
| Package/Case | SMB |
| Current Rating | 350A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SiBar |
| DC Rated Voltage | 170V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB170SC to view detailed technical specifications.
No datasheet is available for this part.