TE Connectivity TVB190NSC-L technical specifications.
| Capacitance | 90pF |
| Hold Current | 150mA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SiBar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB190NSC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.