The TVB200SA SIDAC from TE Connectivity features a capacitance of 50pF and a current rating of 350A. It is available in an SMB package with dimensions 4.57mm in length and 3.81mm in width. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The TVB200SA is packaged in tape and reel quantities.
TE Connectivity TVB200SA technical specifications.
| Capacitance | 50pF |
| Package/Case | SMB |
| Current Rating | 350A |
| Hold Current | 175mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SiBar |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB200SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.