TE Connectivity TVB270SA technical specifications.
| Capacitance | 50pF |
| Package/Case | SMB |
| Current Rating | 350A |
| Hold Current | 175mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SiBar |
| DC Rated Voltage | 270V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB270SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.