TE Connectivity TVB270SC-TR technical specifications.
| Repetitive Peak Reverse Voltage | 270V |
| Repetitive Peak Forward Blocking Voltage | 270V |
| Maximum Peak Pulse Current | 500A |
| Surge Current Rating | 60(Min)A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 4@1AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 365V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity TVB270SC-TR to view detailed technical specifications.
No datasheet is available for this part.