TE Connectivity TW1101KA technical specifications.
| Depth | 22.6mm |
| ELV | Compliant |
| Length | 42.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TW |
| Taper | Linear |
| Termination | Eyelet |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TW1101KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.