Shrink Boot Adapters 180° 21 Shell Size Electroless Nickel Stainless Steel
TE Connectivity TXR40SC00-2014AI technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SC00-2014AI to view detailed technical specifications.
No datasheet is available for this part.