Shrink Boot Adapters 180° 21 Shell Size Passivated Stainless Steel
TE Connectivity TXR40SJ00-2014AI technical specifications.
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ00-2014AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.