This 0805 ceramic capacitor from TE Connectivity features a capacitance of 0.68pF and a voltage rating of 25VDC with a tolerance of 5%. It has a C0G dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
TE Connectivity TYC0805A688JFT technical specifications.
| Capacitance | 0.68pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity TYC0805A688JFT to view detailed technical specifications.
No datasheet is available for this part.