The TYTMB1V225KTRF is a 2.2uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 4 and a leakage current of 0.8. The capacitor is packaged in a 3528-21 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TE Connectivity TYTMB1V225KTRF technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TYTMB1V225KTRF to view detailed technical specifications.
No datasheet is available for this part.