
Solid tantalum capacitor with 10µF capacitance and 10VDC rated voltage. Features a 20% tolerance and 2 Ohm ESR, operating from -55°C to 125°C. Surface mountable in an A CASE (3216-16) package measuring 3.2 x 1.6 x 1.6mm. Low ESR construction with a leakage current of 1µA.
TE Connectivity TYTRA1A106MTRF technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-16 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 10uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity TYTRA1A106MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.