This absolute pressure sensor from TE Connectivity features an operating pressure range of 0 to 1500psi and an accuracy of ±0.1%. It has a maximum overload pressure of 4500psi and operates within a temperature range of -40 to 125°C. The device is designed for use with male 1/4-19 BSPP ports and features electrical termination in Packard Metripak. It can be used with both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity U5144-000002-1K5PA technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4500psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-000002-1K5PA to view detailed technical specifications.
No datasheet is available for this part.