The U5144-000002-3.5BA is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 3.5 bar and features an accuracy of ±0.1%. The device has a maximum overload pressure of 10.5 bar and can withstand operating temperatures between -40 and 125°C. The sensor is designed for use with male 1/4-19 BSPP ports and features Packard Metripak electrical termination. It is suitable for use in both gas and liquid media.
TE Connectivity U5144-000002-3.5BA technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-000002-3.5BA to view detailed technical specifications.
No datasheet is available for this part.