The U5144-000002-300PS pressure sensor operates within a pressure range of 0 to 300psi and is sealed for use in various environments. It features an accuracy of ±0.1 and can withstand a maximum overload pressure of 900psi. The device operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has a 4-pin configuration and is terminated with a Packard Metripak connector.
TE Connectivity U5144-000002-300PS technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-000002-300PS to view detailed technical specifications.
No datasheet is available for this part.