The U5144-000005-3.5BS pressure sensor from TE Connectivity operates within a pressure range of 0 to 3.5 bar and can withstand a maximum overload pressure of 10.5 bar. It features a sealed device type and an accuracy of ±0.1. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 8V. The sensor has a male 1/4-18 NPT port and is terminated with Packard Metripak. It can measure output voltages between 1 and 5V and is suitable for use with various typical operating supply voltages including 9, 12, 15, 18, and 24V.
TE Connectivity U5144-000005-3.5BS technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-000005-3.5BS to view detailed technical specifications.
No datasheet is available for this part.