The U5144-00000F-300PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 300psi. It has an accuracy of ±0.1% and a maximum overload pressure of 900psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. The device features a female 1/4-19 BSPP port and is designed for use with gas or liquid media. It has a 4-pin Packard Metripak electrical termination.
TE Connectivity U5144-00000F-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000F-300PG to view detailed technical specifications.
No datasheet is available for this part.