This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1500psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 4500psi and operates within a temperature range of -40°C to 125°C. The device is electrically terminated with a Packard Metripak and has a 4-pin M10x1 port size, suitable for gas or liquid media applications.
TE Connectivity U5144-00000Q-1K5PG technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4500psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000Q-1K5PG to view detailed technical specifications.
No datasheet is available for this part.