The U5144-00000Q-3.5BA absolute pressure sensor from TE Connectivity features an operating pressure range of 0 to 3.5bar and an accuracy of ±0.1%. It has a maximum overload pressure of 10.5bar and operates within a temperature range of -40 to 125 degrees Celsius. The device is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is designed for industrial applications and is available in a 4-pin Packard Metripak package.
TE Connectivity U5144-00000Q-3.5BA technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000Q-3.5BA to view detailed technical specifications.
No datasheet is available for this part.