The pressure sensor features an operating pressure range of 0 to 1500psi and a device pressure type of gage. It can withstand a maximum overload pressure of 4500psi and has an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125°C and has a maximum operating supply voltage of 30V. It is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V and has a 4-pin electrical termination in a Packard Metripak configuration.
TE Connectivity U5144-00000S-1K5PG technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4500psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000S-1K5PG to view detailed technical specifications.
No datasheet is available for this part.