The U5144-00000S-3.5BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 3.5 bar. It features an accuracy of ±0.1% and operates within a temperature range of -40°C to 125°C. The sensor has a maximum overload pressure of 10.5 bar and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has a 4-pin package with Packard Metripak electrical termination and is suitable for use with gas or liquid media.
TE Connectivity U5144-00000S-3.5BG technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000S-3.5BG to view detailed technical specifications.
No datasheet is available for this part.