The Absolute Pressure Sensor M14x1.5 0-3.5bar ±0.1% 4-Pin Packard Metripak from TE Connectivity is a high-precision pressure sensor designed for industrial applications. It measures pressure within a range of 0 to 3.5 bar with an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 10.5 bar and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is available in a 4-pin Packard Metripak package with an M14x1.5 port size and can be used with a variety of supply voltages, including 8 to 30 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. This versatile sensor can be used in a range of applications, including those involving gas and liquid media.
TE Connectivity U5144-00000V-3.5BA technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M14x1.5 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000V-3.5BA to view detailed technical specifications.
No datasheet is available for this part.