This pressure sensor has a gage pressure range of 0 to 3.5bar with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and is available with a M14x1.5 port size. The sensor is designed for use with both gas and liquid media and features a Packard Metripak electrical termination. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity U5144-00000V-3.5BG technical specifications.
| Operating Pressure Range | 0bar to 3.5bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10.5bar |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M14x1.5 |
| Electrical Termination | Packard Metripak |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5144-00000V-3.5BG to view detailed technical specifications.
No datasheet is available for this part.