The U5241-000003-300PC is a pressure sensor with a compound pressure type and an operating pressure range of 0 to 300psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1%. The device operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a port size of G 3/8 and an electrical termination of cable, with an IP67 rating for protection against solid particles and water. It can measure pressure in gas or liquid media, with an output voltage range of 1 to 5 volts and a response time of 2 seconds. Typical operating supply voltages are 9, 12, 15, 18, and 24 volts.
TE Connectivity U5241-000003-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5241-000003-300PC to view detailed technical specifications.
No datasheet is available for this part.